text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8895RQXCA

5-PORT 10/100 MANAGED SWITCH W/ MII, RMII

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8895RQXCA - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Interface Type: MII/RMII
Package Style:  PQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
132
Multiple Of:
66
Total
$708.84
USD
Quantity
Unit Price
1
$5.60
5
$5.55
20
$5.48
40
$5.45
100+
$5.37
Product Variant Information section