text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8710A-EZC-ABC

LAN8710A: 3.6 V Small Footprint MII/RMII 10/100 Ethernet Transceiver - SQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8710A-EZC-ABC - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 3V to 3.6V
Supply Current: 26mA
Duplex: Half/Full Duplex
Power Dissipation: 158mW
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII/RMII
No. of Transceivers: 1
Protocols Supported: Ethernet
No of Terminals: 32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,820
Factory Lead Time:
5 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$872.20
USD
Quantity
Unit Price
1
$1.01
30
$0.975
75
$0.955
200
$0.93
400+
$0.89
Product Variant Information section