text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8740A-EN

SMALL FOOTPRINT MII/RMII 10/100 ENERGY EFFICIENT ETHERNET TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8740A-EN - Technical Attributes
Attributes Table
Data Rate: 10Mbps to 100Mbps
Supply Voltage-Nom: 1.62V to 3.6V
Duplex: Full Duplex
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII/RMII
No. of Transceivers: 1
Protocols Supported: Ethernet
No of Terminals: 32
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$656.60
USD
Quantity
Unit Price
490+
$1.34
Product Variant Information section