text.skipToContent text.skipToNavigation

Manufacturer Part #

FBO40-12N

FBO40 Series 1200 Vrrm 40 A 1.2 Vf Single Phase Rectifier Bridge - ISOPLUS-I4

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS FBO40-12N - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 250A
Reverse Current-Max: 20µA
Forward Voltage: 1.2V
Package Style:  ISOPLUS-I4-PAK
Mounting Method: Through Hole
Features & Applications

The FBO40-12N is a 40 A, 1200 V Single Phase rectifier bridge with fast standard diode in ISOPLUS i4-package.
 
Features:

  • Rectifier diodes for line frequency
  • ISOPLUS i4-PACTM package
    • isolated back surface
    • low coupling capacity between pins and heatsink
    • enlarged creepage towards heatsink
    • application friendly pinout
    • high reliability
    • industry standard outline

Applications:

  • Single phase mains rectifiers
  • Power factor correction in conjunction with boost chopper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
150
Multiple Of:
25
Total
$1,737.00
USD
Quantity
Unit Price
1
$12.16
4
$12.01
20
$11.84
40
$11.77
125+
$11.58
Product Variant Information section