text.skipToContent text.skipToNavigation

Manufacturer Part #

VHFD37-08IO1

VHFD37 Series 1200 Vrrm 40 A 1.45 Vf Single Phase Rectifier Bridge

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS VHFD37-08IO1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 320A
Reverse Current-Max: 5mA
Forward Voltage: 1.45V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$565.92
USD
Quantity
Unit Price
24
$23.58
48
$23.43
72
$23.35
96
$23.29
120+
$23.10
Product Variant Information section