text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5615US

1N5615US Series 200 V 1 A Voidless Hermetically Seal Fast Recovery Rectifier-D5A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5615US - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 45pF
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$592.00
USD
Quantity
Unit Price
1
$6.10
10
$6.02
30
$5.97
75
$5.92
200+
$5.84
Product Variant Information section