text.skipToContent text.skipToNavigation

Manufacturer Part #

FERD30M45CT

FERD30M45C Series 45 V 30 A Through Hole Field Effect Rectifier - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics FERD30M45CT - Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 30A
Reverse Current-Max: 600µA
Forward Voltage: 0.42V
Reverse Voltage-Max [Vrrm]: 45V
Peak Current-Max: 250A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1600
Multiple Of:
50
Total
$808.00
USD
Quantity
Unit Price
50
$0.54
200
$0.525
500
$0.515
1,250
$0.505
2,000+
$0.49
Product Variant Information section