text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR820

25ns, 8A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor MUR820 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 8A
Reverse Current-Max: 100A
Forward Voltage: 0.975V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 35ns
Average Forward Current-Max: 8A
Peak Current-Max: 100A
Operating Temp Range: -65°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
5,000+
$0.405
Product Variant Information section