text.skipToContent text.skipToNavigation

Manufacturer Part #

RB168VAM100TR

DIODE SCHOTTKY 100V 1A TUMD2M

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB168VAM100TR - Technical Attributes
Attributes Table
Type: Schottky
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 300nA
Forward Voltage: 840mV
Reverse Voltage-Max [Vrrm]: 100V
Average Forward Current-Max: 1A
Peak Current-Max: 5A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323HE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$201.60
USD
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0653
12,000
$0.0648
15,000+
$0.0633
Product Variant Information section