text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS6-0025BS-TRL

Diode Schottky 25V 6A 3-Pin(2+Tab) TO-252AA T/R

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSS6-0025BS-TRL - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 5mA
Forward Voltage: 0.4V
Power Dissipation: 40W
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,937.50
USD
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section