Manufacturer Part #
MMDL770T1G
MMDL770T1 Series 70 V 200 nA Surface Mount Schottky Barrier Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMDL770T1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 0.7V |
| Power Dissipation: | 200mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMDL770T1G is a Schottky Barrier Diode with Voltage of 70 V, available in a SOD-323 package.
Features:
- Extremely Low Minority Carrier Lifetime
- Very Low Capacitance − 1.0 pF @ 20 V
- Low Reverse Leakage − 200 nA (max)
- High Reverse Voltage − 70 V (min)
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- High−efficiency UHF and VHF detector applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0347
9,000
$0.0339
12,000
$0.0336
30,000
$0.0329
45,000+
$0.0322
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0347 / Stock: 57,000 Qty: 3,000+$0.0347 Stock: 57,000
- Reel Qty: 18,000+ / Unit Price: $0.0347 / Stock: 0 Qty: 3,000+$0.0347 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0347 / Stock: 0 Qty: 3,000+$0.0347 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0347 / Stock: 90,000 Qty: 3,000+$0.0347 Stock: 90,000
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount