text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-50WQ10FNTR-M3

VS-50WQ10FN Series 100 V 5.5 A High Performance Schottky Rectifier - D-PAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay VS-50WQ10FNTR-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5.5A
Peak Current-Max: 330A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.77V
Diode Capacitance-Max: 183pF
Thermal Resistance: 3°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Single
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
6,000+
$0.24
Product Variant Information section