text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5818-E3/54

1N5818 Series 20 V 1 A Through Hole High Frequency Schottky Rectifier - DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N5818-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.55V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N5817 thru 1N5819 series of Schottky barrier rectifiers are made for use in low voltage high frequency inverters, free-wheeling, dc-to-dc converters, and polarity protection applications and is offered in the DO-41 package. 1N5817 thru 1N5819 series has a very small conduction losses,  is extremely fast switching and has a low forward voltage drop.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
11000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,177.00
USD
Quantity
Unit Price
5,500
$0.109
11,000
$0.107
16,500+
$0.106
Product Variant Information section