text.skipToContent text.skipToNavigation

Manufacturer Part #

B150-13-F

B150 Series 50 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated B150-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B150-13-F is a schottky barrier rectifier with a average rectified output current of 1 A. Available in surface mount DO-214AC package.

Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device 
  • Qualified to AEC-Q101 Standards for High Reliability

Mechanical Data:

  • Case: SMA/SMB
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020
  • Terminals: Lead Free Plating (Matte Tin Finish). Solderable per MIL-STD-202, Method 208
  • Polarity: Cathode Band or Cathode Notch
  • Weight: SMA 0.064 grams (approximate)
  • SMB 0.093 grams (approximate

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,630,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.00
USD
Quantity
Unit Price
5,000
$0.0422
10,000
$0.0415
15,000
$0.0411
20,000
$0.0408
25,000+
$0.0399
Product Variant Information section