Manufacturer Part #
MBRS130LT3G
MBRS Series 1 A 30 V Surface Mount Schottky Power Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBRS130LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRS130LT3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.395V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS130LT3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.
Features:
- Very Low Forward Voltage Drop (0.395 Volts Max @ 1.0 A, TJ = 25°C)
- Small Compact Surface Mountable Package with J−Bend Leads
- Highly Stable Oxide Passivated Junction
- Guard−Ring for Stress Protection
- ESD Ratings:
- Human Body Model = 3B (> 16000 V)
- Machine Model = C (> 400 V)
- AEC−Q101 Qualified and PPAP Capable
- SBRS8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirement
- All Packages are Pb−Freee
Applications:
- Low voltage and high frequency rectification
- Free wheeling
- Polarity protecrion diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0556
20,000
$0.0547
30,000+
$0.0538
Product Variant Information section
Available Packaging
- Reel Qty: 12,500+ / Unit Price: $0.0578 / Stock: 0 Qty: 2,500+$0.0578 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0556 / Stock: 0 Qty: 10,000+$0.0556 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0578 / Stock: 30,000 Qty: 2,500+$0.0578 Stock: 30,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0556 / Stock: 0 Qty: 10,000+$0.0556 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount