Manufacturer Part #
MBRS360BT3G
MBRS360T3 Series 60 V 125 A Surface Mount Schottky Power Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBRS360BT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRS360BT3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 125A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 0.74V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRS360BT3G is a Schottky Power Rectifier with average rectified current of 4 A, available in surface mount DO-214AA package.
Features:
- Small Compact Surface Mountable Package with J-Bend Leads
- Rectangular Package for Automated Handling
- Highly Stable Oxide Passivated Junction
- Excellent Ability to Withstand Reverse Avalanche Energy Transients
- Guard-Ring for Stress Protection
- Device Passes ISO 7637 Pulse #1
- NRVBS Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications:
- Low voltage and high frequency rectification
- Free wheeling diodes
- Polarity protection diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500
$0.0926
5,000
$0.0909
7,500
$0.09
10,000
$0.0893
12,500+
$0.0872
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0926 / Stock: 0 Qty: 2,500+$0.0926 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0926 / Stock: 0 Qty: 2,500+$0.0926 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0926 / Stock: 15,000 Qty: 2,500+$0.0926 Stock: 15,000
- Reel Qty: 7,500+ / Unit Price: $0.0926 / Stock: 0 Qty: 2,500+$0.0926 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount