text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3170UF

STPS3170 Series 170 V 3 A SMT Power Schottky Rectifier - SMBFlat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS3170UF - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 160V
Reverse Current-Max: 4µA
Forward Voltage: 0.82V
Configuration: Single
Forward RMS Current [If rms]: 15A
Thermal Resistance: 15°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.101
15,000+
$0.099