Manufacturer Part #
STPS40L45CGY-TR
STPS40L45C-Y Series Dual 20 A 45 V Automotive Schottky Rectifier - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Cut Tape Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS40L45CGY-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS40L45CGY-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 230A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 0.6mA |
| Forward Voltage: | 0.69V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 30A |
| Thermal Resistance: | 0.8°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.995
5
$0.95
30
$0.90
100
$0.87
250+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Cut Tape
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount