text.skipToContent text.skipToNavigation

Référence fabricant

STPS41L45CG-TR

STPS41L45C Series 45 V 2 x 20 A Dual Surface Mount Schottky Rectifier - D2PAK

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STPS41L45CG-TR - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 220A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1.2mA
Forward Voltage: 0.47V
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STPS41L45CG-TR is a low drop power schottky rectifier. Available in through hole D2PAK narrow lead package.

This device is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection applications.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switchin
  • Low forward voltage drop
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
795,00 $
USD
Quantité
Prix unitaire
1 000
$0.795
2 000+
$0.78
Product Variant Information section