text.skipToContent text.skipToNavigation

Référence fabricant

STPS8H100D

STPS8H Series 8 A 0.58 V Schottky Rectifier Flange Mount - TO-220AC

Product Specification Section
STMicroelectronics STPS8H100D - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 4.5µA
Forward Voltage: 0.71V
Style d'emballage :  TO-220-2 (TO-220AC)
Fonctionnalités et applications

The STPS8H100D is a Schottky barrier rectifier designed for high frequency compact Switched Mode Power Supplies such as adaptators and on board DC/DC converters.

Features:

  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • Good trade off between leakage current and forward voltage drop
  • Insulated package:
    • TO-220FPAC
  • Insulating voltage = 2000 V DC
  • Typical package capacitance = 12 pF
  • Avalanche capability specified

View the Complete family of STPS8 Diodes

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
16 031
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
3000
Multiples de :
50
Total 
1 125,00 $
USD
Quantité
Prix unitaire
50
$0.415
150
$0.405
400
$0.40
1 000
$0.39
2 500+
$0.375