text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSM1065B

FFSM Series 650 V 13.5 A SMT Silicon Carbide Schottky Diode - PQFN-4 (8x8)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSM1065B - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 424pF
Recovery Time: 0ns
Average Rectified Current-Max: 13.5A
Forward Voltage: 1.7V
Leakage Current: 40µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  PQFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,380.00
USD
Quantity
Unit Price
3,000+
$1.46
Product Variant Information section