text.skipToContent text.skipToNavigation

Manufacturer Part #

1SS400SMT2R

1SS400SM Series 80 V 100 mA Surface Mount Switching Diode - SOD-523

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 1SS400SMT2R - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Average Forward Current-Max: 100mA
Peak Current-Max: 500mA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$186.40
USD
Quantity
Unit Price
8,000
$0.0233
16,000
$0.0229
24,000
$0.0227
32,000
$0.0226
40,000+
$0.0221
Product Variant Information section