text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4150UR-1

1N4150UR Series 50 V 200 mA Hermetically Sealed Switching Diode - DO-213AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4150UR-1 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.5W
Diode Capacitance-Max: 2.5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
325
Multiple Of:
1
Total
$659.75
USD
Quantity
Unit Price
1
$2.03
650
$2.01
975+
$1.99
Product Variant Information section