Manufacturer Part #
NSVBAS21HT1G
NSVBAS21HT1G Series 250 V 200 mA High Voltage Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSVBAS21HT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVBAS21HT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The NSVBAS21HT1G is a high voltage switching diode with a reverse voltage of 250 V.
Features:
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0211
9,000
$0.0206
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0211 / Stock: 0 Qty: 3,000+$0.0211 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0211 / Stock: 0 Qty: 3,000+$0.0211 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0211 / Stock: 0 Qty: 3,000+$0.0211 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0211 / Stock: 0 Qty: 3,000+$0.0211 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0211 / Stock: 0 Qty: 3,000+$0.0211 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount