Manufacturer Part #
SBAS21LT1G
SBAS21L Series 250 V 0.2 A Surface Mount Switching Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SBAS21LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAS21LT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 385mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0135
9,000
$0.0132
30,000
$0.0128
60,000
$0.0126
120,000+
$0.0123
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- ReelSelected Variant Qty: 12,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0135 / Stock: 0 Qty: 3,000+$0.0135 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount