Manufacturer Part #
SBAS21LT1G
SBAS21L Series 250 V 0.2 A Surface Mount Switching Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
onsemi SBAS21LT1G - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 385mW |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 625mA |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0192
9,000
$0.0187
15,000
$0.0185
45,000
$0.0181
75,000+
$0.0177
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 3,000+$0.0192 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 3,000+$0.0192 Stock: 0
- Reel Qty: 12,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 3,000+$0.0192 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0192 / Stock: 0 Qty: 3,000+$0.0192 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount