Manufacturer Part #
PKC-136
PKC-136 Series 1.5 W 160 V Peak Clamp Through Hole - DO-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Ammo Pack Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
STMicroelectronics PKC-136 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics PKC-136 - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 700V |
| Reverse Current-Max: | 3µA |
| Forward Voltage: | 12V |
| Configuration: | Single |
| Diode Capacitance-Max: | 35pF |
| Reverse Recovery Time-Max: | 45ns |
| Thermal Resistance: | 105°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole