Manufacturer Part #
STTH15AC06CFP
STTH15AC06C Series 600 V 7.5 A Turbo 2 Ultrafast High Voltage Rectifier-TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 1534 | ||||||||||
Product Specification Section
STMicroelectronics STTH15AC06CFP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STTH15AC06CFP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 2.2V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 15A |
| Diode Capacitance-Max: | 6pF |
| Reverse Recovery Time-Max: | 50ns |
| Thermal Resistance: | 6°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.855
150
$0.835
500
$0.815
1,000
$0.80
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole