text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH15R06FP

Turbo 2 600 V 15 A 30 ns Flange Mount Ultrafast Rectifier - TO-220FP-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH15R06FP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 60µA
Forward Voltage: 2.9V
Configuration: Single
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 50ns
Thermal Resistance: 4°C/W
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220FPAC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,310.00
USD
Quantity
Unit Price
1,000
$0.675
2,000+
$0.655
Product Variant Information section