text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH1L06U

STTH1L06 Series 1 A 1.05 V 80 ns Turbo 2 Ultrafast Rectifier SMT - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH1L06U - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 75µA
Forward Voltage: 1.05V
Configuration: Single
Forward RMS Current [If rms]: 7A
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 80ns
Thermal Resistance: 25°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The STTH1L06U, which is using ST Turbo 2 600 V technology, is specially suited as boost diode in discontinuous or critical mode power factor corrections.

The device is also intended for use as a free wheeling diode in power supplies and other power switching applications.

Features:

  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$769.50
USD
Quantity
Unit Price
2,500
$0.0534
5,000
$0.0525
10,000
$0.0516
12,500
$0.0513
37,500+
$0.0496