text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH2003CG-TR

STTH2003 Series 300 V 10 A Surface Mount Secondary Rectifier - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH2003CG-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 300V
Reverse Current-Max: 20µA
Forward Voltage: 1.25V
Configuration: Dual
Forward RMS Current [If rms]: 30A
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 1.3°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STTH2003CG-TR is a high frequency secondary rectifier. Dual center tap fast recovery epitaxial diodes suited for switch mode power supply and high frequency DC/DC converters.

This device is especially intended for secondary rectification and it is available in a D²PAK package.

Features:

  • Combines highest recovery and reverse
  • voltage performance
  • Ultra-fast, soft and noise-free recovery
  • Insulated package TO-220FPAB:
    • Electrical insulation: 2000 V DC
    • Capacitance: 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1,000
$0.715
2,000+
$0.695
Product Variant Information section