text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30RQ06WY

Diode Ultrafast Rectifier 600V 30A Through Hole DO-247 AEC-Q101 qualified

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STTH30RQ06WY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 40µA
Forward Voltage: 2.95V
Configuration: Single
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 0.7°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$654.00
USD
Quantity
Unit Price
30
$1.09
1,200
$1.08
1,800+
$1.07