Manufacturer Part #
STTH8R06DIRG
STTH8R06 Series Turbo 2 8 A 2.9 V 45 ns Ultrafast Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH8R06DIRG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH8R06DIRG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 2.9V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 24A |
| Diode Capacitance-Max: | 14pF |
| Reverse Recovery Time-Max: | 45ns |
| Thermal Resistance: | 3.8°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.535
200
$0.52
500
$0.51
1,250
$0.50
2,000+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount