Manufacturer Part #
1SMA5927BT3G
1SMA5927B Series 500 mW 200 mA 12 V SMT Zener Voltage Regulator - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
onsemi 1SMA5927BT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.5µA |
| Working Voltage-Nom: | 12V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
1SMA5927BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Key Features:
- Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Slide or Bottom Circuit Board Mounting
- Low Profile Package
- Ideal Replacement for MELF Packages
- Pb−Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant with readily solderable leads
- Maximum Case Temperature For Soldering Purposes: 260°C for 10 seconds
- Polarity: Cathode indicated by molded polarity notch or cathode band
- Flammability Rating: UL 94 V−0 @ 0.125 in
Pricing Section
Global Stock:
130,000
USA:
130,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5,000
$0.0835
10,000
$0.082
15,000
$0.0811
20,000+
$0.08
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0835 / Stock: 135,000 Qty: 5,000+$0.0835 Stock: 135,000
- Reel Qty: 10,000+ / Unit Price: $0.0835 / Stock: 0 Qty: 5,000+$0.0835 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.0835 / Stock: 130,000 Qty: 5,000+$0.0835 Stock: 130,000
- Reel Qty: 5,000+ / Unit Price: $0.0835 / Stock: 45,000 Qty: 5,000+$0.0835 Stock: 45,000
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount