text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5937BT3G

1SMA5937B Series 1.5 W 200 mA 33 V SMT Zener Voltage Regulator - CASE-403D

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi 1SMA5937BT3G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 500nA
Working Voltage-Nom: 33V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$404.00
USD
Quantity
Unit Price
5,000
$0.0808
10,000
$0.0794
15,000
$0.0785
20,000+
$0.0775
Product Variant Information section