text.skipToContent text.skipToNavigation

Référence fabricant

1SMB5919BT3G

1SMB5919B Series 3 W 200 mA 5.6 V SMT Zener Voltage Regulator

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2549
Product Specification Section
onsemi 1SMB5919BT3G - Caractéristiques techniques
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 5µA
Working Voltage-Nom: 5.6V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

1SMB5918BT3 Series devices are 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.

Key Features:

  • Zener Voltage Range - 3.3 V to 200 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L-Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flamability Rating: UL 94 V-0

Learn more about the 1SMB591x family of Zener Voltage Regulator

Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :Order inventroy details
187 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
292,50 $
USD
Quantité
Prix unitaire
2 500
0,117 $
5 000
0,115 $
7 500
0,114 $
12 500+
0,112 $