text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG05C5V1-M3-08

Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC)- SMD/SMT- DO-214AC-2.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay BZG05C5V1-M3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 3000mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 5.88%
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.1V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.80
USD
Quantity
Unit Price
1,500
$0.0873
3,000
$0.0858
6,000
$0.0843
7,500
$0.0838
22,500+
$0.0809
Product Variant Information section