text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79C5V6

BZX79C5V6 Series 5.6 V 100 mA Through Hole Zener Diodes - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
onsemi BZX79C5V6 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The BZX79C5V6 is a part of BZX79C series Zener Diodes.It has an operating temperature ranging from - 65 °C to +200 °C and it is available in DO-35 Packaging.

Features:

  • Zeners
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
5,000
$0.0204
15,000
$0.0199
20,000
$0.0197
50,000
$0.0194
75,000+
$0.019
Product Variant Information section