Manufacturer Part #
MMSZ15T1G
MMSZT1G Series 15 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ15T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ15T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.05µA |
| Voltage Tolerance: | 5% |
| Impedance: | 30Ω |
| Operating Temp Range: | -55°C to +150°C |
| Zener Current: | 5mA |
| Capacitance: | 30pF |
| Configuration: | Single |
| Height - Max: | 1.25mm |
| Dimension: | L 2.84mm x W 1.8mm |
| Working Voltage-Nom: | 15V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0155
60,000
$0.0152
90,000
$0.0151
120,000+
$0.0149
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 30,000+$0.0155 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0155 / Stock: 0 Qty: 30,000+$0.0155 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0163 / Stock: 51,000 Qty: 3,000+$0.0163 Stock: 51,000
- Reel Qty: 60,000+ / Unit Price: $0.0163 / Stock: 0 Qty: 3,000+$0.0163 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount