Manufacturer Part #
MMSZ4689T1G
MMSZ4689T1 Series 500 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ4689T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ4689T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0219
60,000+
$0.0213
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 339,000 Qty: 3,000+$0.0231 Stock: 339,000
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 345,000 Qty: 3,000+$0.0231 Stock: 345,000
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount