text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4689T1G

MMSZ4689T1 Series 500 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4689T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$441.00
USD
Quantity
Unit Price
30,000
$0.0147
60,000
$0.0144
90,000
$0.0143
120,000+
$0.0141