text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4711T1G

MMSZ4711T1 Series 500 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi MMSZ4711T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 27V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

The MMSZ4711T1G is offered in the convenient, surface mount plastic SOD-123 package and is well suited for applications such as cellular phones, hand held portables, and high density PC boards.

On Semi’s MMSZ4711T1G is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 27 volts and 5% tolerance. 

The MMSZ4711T1G also provides total power dissipation of 500mW.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
30 Weeks
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.00
USD
Quantity
Unit Price
3,000
$0.0164
9,000
$0.016
15,000
$0.0158
60,000
$0.0154
90,000+
$0.015
Product Variant Information section