Manufacturer Part #
MMSZ5242BT1G
MMSZ5242BT1 Series 500 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMSZ5242BT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ5242BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 12V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5242 series zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 110 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- General Purpose, Medium Current
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic case
- Finish: Corrosion resistant finish, easily solderable
- Maximum Case Temperature for Soldering Purposes: 260º C for 10 Seconds
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL94 V-0
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
30,000
$0.0219
60,000+
$0.0213
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 285,000 Qty: 3,000+$0.0231 Stock: 285,000
- Reel Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0219 / Stock: 0 Qty: 30,000+$0.0219 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0231 / Stock: 213,000 Qty: 3,000+$0.0231 Stock: 213,000
Package Qty:
30000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount