text.skipToContent text.skipToNavigation

Référence fabricant

MMSZ5245BT1G

MMSZ5245BT1 Series 500 mW 10 mA 15 V SMT Zener Voltage Regulator - SOD-123

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date:
Product Specification Section
onsemi MMSZ5245BT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 15V
Style d'emballage :  SOD-123
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MMSZ5245BT1G Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 2.4 V to 110 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • General Purpose, Medium Current
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
  • Mechanical Characteristics:
    • CASE: Void-free, transfer-molded, thermosetting plastic case
    • FINISH: Corrosion resistant finish, easily solderable
    • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260?C for 10 Seconds
    • POLARITY: Cathode indicated by polarity band
    • FLAMMABILITY RATING: UL94 V-0
    • Pb-Free Packages are Available

View the complete family of MMSZ5 Zener Voltage Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
930 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
30000
Multiples de :
30000
Total 
657,00 $
USD
Quantité
Prix unitaire
30 000
$0.0219
60 000+
$0.0213