Manufacturer Part #
SZNZ9F5V1T5G
Zener Diodes 5.1 V, 200 mW Zener Diode Voltage Regulator 5% Tolerance
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
onsemi SZNZ9F5V1T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZNZ9F5V1T5G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 0.25W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Voltage Tolerance: | 5% |
| Impedance: | 80Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 1.2mV/K |
| Capacitance: | 130pF |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
8,000
$0.115
16,000
$0.114
24,000
$0.113
32,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount