text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10GIHP277S

LSP10GIHP Series 277 V 10 kA Bolt Mount LED Indicator Surge Protector

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Littelfuse LSP10GIHP277S - Technical Attributes
Attributes Table
Rated Voltage: 277|V
RMS Voltage-Max: 320V
Current Rating: 10kA
Insulation Resistance: 1000MΩ
Operating Temp Range: -45°C to +75°C
Storage Temperature Range: -45°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.21
USD
Quantity
Unit Price
1
$16.21
5
$16.00
25
$15.79
50
$15.70
150+
$15.44
Product Variant Information section