text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP385E

TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6500 A 700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP385E - Technical Attributes
Attributes Table
Capacitance: 700pF
Clamping Voltage-Max: 1025V
Peak Output Current: 6500A
Rated Voltage: 505|V
RMS Voltage-Max: 385V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
300
$0.99
600
$0.98
1,200
$0.965
1,500
$0.96
4,500+
$0.93
Product Variant Information section