text.skipToContent text.skipToNavigation

Manufacturer Part #

V10X320E

Xtreme Series 510 V 4500 A Radial Through Hole 12.5 mm Disc Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Littelfuse V10X320E - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 845V
Peak Output Current: 4500A
Rated Voltage: 410V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 50A
Energy: 84J
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 2
Diameter: 12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
700
Multiple Of:
2100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.90
USD
Quantity
Unit Price
700
$0.157
2,100
$0.154
3,500
$0.152
14,000
$0.149
21,000+
$0.146
Product Variant Information section