text.skipToContent text.skipToNavigation

Manufacturer Part #

V175LA10CP

C-III Series 175 V 6500 A High Energy Radial Leaded Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V175LA10CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 455V
Peak Output Current: 6000A
RMS Voltage-Max: 175V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2100
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.50
USD
Quantity
Unit Price
700
$0.39
1,400
$0.385
2,800
$0.38
10,500+
$0.37
Product Variant Information section