text.skipToContent text.skipToNavigation

Manufacturer Part #

V3.5MLA0805LNH

MLA Series 0805 3.5 VDC 2.5 V RMS 13 V Clamp 40A 1380 pF SMT Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V3.5MLA0805LNH - Technical Attributes
Attributes Table
Capacitance: 1380pF
Clamping Voltage-Max: 13V
Peak Output Current: 40A
Rated Voltage: 3.5|V
RMS Voltage-Max: 2.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.14
7,500
$0.139
12,500
$0.137
25,000+
$0.135
Product Variant Information section